Omega Engineering OS-MINIHUB-SN21 technical specifications.
| Function | Temp Sensor |
| Max Operating Supply Voltage | 28V |
| Accuracy | ±1°C |
| Output Type | Analog |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 75°C |
| Min Operating Supply Voltage | 6V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omega Engineering OS-MINIHUB-SN21 to view detailed technical specifications.
No datasheet is available for this part.