Omega Engineering OS-MINIUSB-SN201 technical specifications.
| Function | Temp Sensor |
| Accuracy | ±1°C |
| Output Type | Analog |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 75°C |
| Typical Operating Supply Voltage | 5V |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omega Engineering OS-MINIUSB-SN201 to view detailed technical specifications.
No datasheet is available for this part.