Omega Engineering OS301-USB-CE(3) technical specifications.
| Function | Temp Sensor |
| Max Operating Supply Voltage | 28V |
| Accuracy | ±1°C |
| Output Type | Analog |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Typical Operating Supply Voltage | 24V |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omega Engineering OS301-USB-CE(3) to view detailed technical specifications.
No datasheet is available for this part.