Omega Engineering PR-26A-3-100-A-M6-0350-M12-2 technical specifications.
| Function | RTD |
| Accuracy | ±0.15°C |
| Output Type | Analog |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 500°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omega Engineering PR-26A-3-100-A-M6-0350-M12-2 to view detailed technical specifications.
No datasheet is available for this part.