Omega Engineering PX181-100G5V technical specifications.
| Operating Pressure Range | 0psi to 100psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 750psi |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omega Engineering PX181-100G5V to view detailed technical specifications.
No datasheet is available for this part.