Omega Engineering PX275-0.1DI technical specifications.
| Maximum Overload Pressure | 10psi |
| Accuracy | ±1% |
| Min Operating Temperature | -18°C |
| Max Operating Temperature | 80°C |
| Output Voltage | 12 to 40V |
| Maximum Output Current | 20mA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omega Engineering PX275-0.1DI to view detailed technical specifications.
No datasheet is available for this part.