The PX5100-050CGI is a compound gage pressure sensor from Omega Engineering, designed to operate within a pressure range of 0 to 50psi. It features an accuracy of ±0.25% and an operating temperature range of -10 to 60°C. The device is rated for use in gas media and has a response time of 30ms. It can supply a maximum output current of 20mA and operates within a supply voltage range of 12 to 32V. The PX5100-050CGI is IP65 rated and suitable for industrial applications.
Omega Engineering PX5100-050CGI technical specifications.
| Operating Pressure Range | 0psi to 50psi |
| Device Pressure Type | Compound Gage |
| Accuracy | ±0.25% |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Max Operating Supply Voltage | 32V |
| Min Operating Supply Voltage | 12V |
| IP Rating | IP65 |
| Media | Gas |
| Response Time | 30ms |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 15|18|24V |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omega Engineering PX5100-050CGI to view detailed technical specifications.
No datasheet is available for this part.