Omega Engineering PX5100-1KGI technical specifications.
| Operating Pressure Range | 0psi to 1000psi |
| Device Pressure Type | Gage |
| Accuracy | ±0.25% |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Max Operating Supply Voltage | 32V |
| Min Operating Supply Voltage | 12V |
| IP Rating | IP65 |
| Media | Gas |
| Response Time | 30ms |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 15|18|24V |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omega Engineering PX5100-1KGI to view detailed technical specifications.
No datasheet is available for this part.