The PX5100-3KGI pressure sensor from Omega Engineering is a gage device with an operating pressure range of 0 to 3000psi. It offers an accuracy of ±0.25% and a response time of 30ms. The sensor operates within a temperature range of -10 to 60°C and is compatible with gas media. It has an IP65 rating and a maximum output current of 20mA.
Omega Engineering PX5100-3KGI technical specifications.
| Operating Pressure Range | 0psi to 3000psi |
| Device Pressure Type | Gage |
| Accuracy | ±0.25% |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Max Operating Supply Voltage | 32V |
| Min Operating Supply Voltage | 12V |
| IP Rating | IP65 |
| Media | Gas |
| Response Time | 30ms |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 15|18|24V |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omega Engineering PX5100-3KGI to view detailed technical specifications.
No datasheet is available for this part.