The PX5200-004WBDI differential pressure sensor from Omega Engineering offers ±0.5% accuracy over a pressure range of -0.01 to 0.01 bar. It operates within a temperature range of -10 to 60°C and can be supplied with voltages between 12 and 32V. The sensor features a female port type with 1/4 NPT electrical termination and an IP65 rating for protection against solid particles and water. It responds in 100ms and has a maximum output current of 20mA.
Omega Engineering PX5200-004WBDI technical specifications.
| Operating Pressure Range | -0.01bar to 0.01bar |
| Device Pressure Type | Differential |
| Accuracy | ±0.5% |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Max Operating Supply Voltage | 32V |
| Min Operating Supply Voltage | 12V |
| Port Type | Female |
| Electrical Termination | 1/4 NPT |
| IP Rating | IP65 |
| Media | Gas |
| Response Time | 100ms |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 15|18|24V |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omega Engineering PX5200-004WBDI to view detailed technical specifications.
No datasheet is available for this part.