The PX5200-008WBDI differential pressure sensor from Omega Engineering offers an operating pressure range of -0.02bar to 0.02bar with ±0.5% accuracy. It operates within a temperature range of -10 to 60°C and can withstand a maximum operating supply voltage of 32V. The sensor features a female port type and 1/4 NPT electrical termination, with an IP65 rating for protection against solid particles and water. It is designed for use with gas media and has a response time of 100ms, with a maximum output current of 20mA.
Omega Engineering PX5200-008WBDI technical specifications.
| Operating Pressure Range | -0.02bar to 0.02bar |
| Device Pressure Type | Differential |
| Accuracy | ±0.5% |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Max Operating Supply Voltage | 32V |
| Min Operating Supply Voltage | 12V |
| Port Type | Female |
| Electrical Termination | 1/4 NPT |
| IP Rating | IP65 |
| Media | Gas |
| Response Time | 100ms |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 15|18|24V |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omega Engineering PX5200-008WBDI to view detailed technical specifications.
No datasheet is available for this part.