The Omega Engineering PX5200-040WBDI differential pressure sensor operates within a pressure range of -0.1 to 0.1 bar and features an accuracy of ±0.5%. It can be powered by a supply voltage between 12 and 32V, with a typical operating voltage of 15, 18, or 24V. The sensor is designed for use in gas media and has an IP65 rating for protection against solid particles and water. It is available with a female port type and 1/4 NPT electrical termination.
Omega Engineering PX5200-040WBDI technical specifications.
| Operating Pressure Range | -0.1bar to 0.1bar |
| Device Pressure Type | Differential |
| Accuracy | ±0.5% |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Max Operating Supply Voltage | 32V |
| Min Operating Supply Voltage | 12V |
| Port Type | Female |
| Electrical Termination | 1/4 NPT |
| IP Rating | IP65 |
| Media | Gas |
| Response Time | 100ms |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 15|18|24V |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omega Engineering PX5200-040WBDI to view detailed technical specifications.
No datasheet is available for this part.