Omega Engineering PX5500L1-025A10E technical specifications.
| Operating Pressure Range | 0psi to 250psi |
| Device Pressure Type | Absolute |
| Accuracy | ±0.1% |
| Min Operating Temperature | -54°C |
| Max Operating Temperature | 121°C |
| Port Type | Male |
| Port Size | MS33656-4 |
| Electrical Termination | Connector |
| Media | Gas |
| Output Voltage | 0 to 10V |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omega Engineering PX5500L1-025A10E to view detailed technical specifications.
No datasheet is available for this part.