Omega Engineering PX709CGW-2.5GV-20FT technical specifications.
| Package Length (mm) | 227 |
| Package Material | Stainless Steel |
| Operating Pressure Range | 0Psi to 2.5Psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 10psi |
| Accuracy | ±1% |
| Min Operating Temperature | -18°C |
| Max Operating Temperature | 79°C |
| Max Operating Supply Voltage | 10V |
| Min Operating Supply Voltage | 5V |
| Port Type | Female |
| Port Size | 9/16-18 UNF |
| Output Voltage | 0 to 0.1V |
| Response Time | 0.5ms |
| Typical Operating Supply Voltage | 9V |
| Cage Code | 29907 |
| EU RoHS | Yes |
| Schedule B | 8536509065 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Omega Engineering PX709CGW-2.5GV-20FT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.