Omega Engineering PX709LGW-005AI-HH-25FT technical specifications.
| Package Length (mm) | 196 |
| Operating Pressure Range | 0psi to 5psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 30psi |
| Accuracy | ±1% |
| Min Operating Temperature | -18°C |
| Max Operating Temperature | 79°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 10V |
| Port Type | Female |
| Port Size | 9/16-18 UNF |
| Response Time | 0.5ms |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Cage Code | 29907 |
| EU RoHS | Yes |
| Schedule B | 8536509065 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Omega Engineering PX709LGW-005AI-HH-25FT to view detailed technical specifications.
No datasheet is available for this part.