
Omega Engineering PXCPC-001GV technical specifications.
| Basic Package Type | Through Hole |
| Lead Shape | Through Hole |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 9.9 |
| Package Width (mm) | 10.3 |
| Package Height (mm) | 9.9 |
| Seated Plane Height (mm) | 11 |
| Pin Pitch (mm) | 2.5 |
| Mounting | Through Hole |
| Device Pressure Type | Gage |
| Operating Pressure Range | 0psi to 1psi |
| Maximum Overload Pressure | 3psi |
| Max Operating Supply Voltage | 16V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Media | Gas |
| Min Operating Supply Voltage | 3V |
| Output Voltage | 0 to 0.018V |
| Typical Operating Supply Voltage | 12V |
| Cage Code | 29907 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Omega Engineering PXCPC-001GV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.