This pressure sensor is a through hole device with a basic package type and 4 pins. It operates over a pressure range of 0 to 60psi and can withstand a maximum overload pressure of 180psi. The sensor has a maximum operating supply voltage of 16V and a minimum operating supply voltage of 3V. It can operate within a temperature range of -25 to 85°C and is suitable for use in gas media.
Omega Engineering PXCPC-060DV technical specifications.
| Basic Package Type | Through Hole |
| Lead Shape | Through Hole |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 9.9 |
| Package Width (mm) | 10.3 |
| Package Height (mm) | 9.9 |
| Seated Plane Height (mm) | 11 |
| Pin Pitch (mm) | 2.5 |
| Mounting | Through Hole |
| Device Pressure Type | Differential |
| Operating Pressure Range | 0psi to 60psi |
| Maximum Overload Pressure | 180psi |
| Max Operating Supply Voltage | 16V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Media | Gas |
| Min Operating Supply Voltage | 3V |
| Output Voltage | 0 to 0.09V |
| Typical Operating Supply Voltage | 12V |
| Cage Code | 29907 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Omega Engineering PXCPC-060DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.