Omega Engineering PXM51MB0-010SGC2IS technical specifications.
| Operating Pressure Range | 0bar to 10bar |
| Device Pressure Type | Gage |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Max Operating Supply Voltage | 28V |
| Min Operating Supply Voltage | 10V |
| Port Type | Female |
| Port Size | 1/2 NPT |
| Electrical Termination | Cable |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omega Engineering PXM51MB0-010SGC2IS to view detailed technical specifications.
No datasheet is available for this part.