Omega Engineering SA2C-TH-44034-40 technical specifications.
| Function | Temp Sensor |
| Accuracy | ±0.1°C |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 100°C |
| Pin Count | 2 |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omega Engineering SA2C-TH-44034-40 to view detailed technical specifications.
No datasheet is available for this part.