Omega Engineering TD125NU-FTU-LL-125 technical specifications.
| Type | Thermal Magnetic |
| Number of Poles | 3 |
| Voltage Rating | 240VAC|480VAC|600VAC |
| Current Rating | 125A |
| Actuator Type | Handle |
| Terminal Design | Lug |
| Mounting | Panel Mount |
| Number of Terminals | 6 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omega Engineering TD125NU-FTU-LL-125 to view detailed technical specifications.
No datasheet is available for this part.