Omega Fusibili MT785140 technical specifications.
| Current Rating | 0.4A |
| Type | Micro |
| Voltage Rating | 250V |
| Termination Style | Pin |
| Acting | Slow Blow |
| Number of Terminals | 2 |
| Typical Melting I2t | 0.771618A²s |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omega Fusibili MT785140 to view detailed technical specifications.
No datasheet is available for this part.