The A28000-065 is a high-reliability COTS Nano-D male connector featuring 65 positions arranged in two rows. It utilizes discrete Teflon-insulated leadwire (WD) termination and is designed for harsh environment applications in aerospace, defense, and medical industries. This connector part of the MNPO series is a standard nanominiature interconnect with 18.0 inches of 30 AWG wire.
Omnetics Connector A28000-065 technical specifications.
| Number of Contacts | 65 |
| Number of Rows | 2 |
| Termination Type | WD – Discrete Leadwire |
| Gender | Male |
| Wire Length | 18.0inches |
| Glenair Cross Reference | 891-001-65P-A2-0B7-18J |
| Airborn Cross Reference | NM-212-065-161-JCAC |
| ECCN | EAR99 |
| RoHS | Non-Compliant |
Download the complete datasheet for Omnetics Connector A28000-065 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.