Omnirel OM1327NMM technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Number of Functions | 1 |
| Output Voltage1-Min | 1.2 |
| Output Voltage1-Max | 47 |
| Output Current1-Max | 1.5 |
| Operating Temperature TJ-Max | 150 |
| Operating Temperature TJ-Min | -55 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Omnirel OM1327NMM to view detailed technical specifications.
No datasheet is available for this part.