Omnirel OM3904SC technical specifications.
| Number of Terminals | 5 |
| Terminal Position | SINGLE |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 27 |
| Input Voltage-Min | 14.5 |
| Output Voltage1-Min | 11.64 |
| Output Voltage1-Max | 12.36 |
| Output Current1-Max | 1.5 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 12 |
| Operating Temperature TJ-Min | -55 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Omnirel OM3904SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.