The OM7805AH is a linear voltage regulator with a nominal output voltage of 5V and a maximum output current of 1.5A. It operates within a temperature range of -55°C to 150°C and has a maximum input voltage of 20V. The regulator is available in a 3-pin TO-257AA package and is suitable for use in a variety of applications requiring a stable and efficient voltage source.
Omnirel OM7805AH technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 20 |
| Input Voltage-Min | 7.5 |
| Output Voltage1-Min | 4.95 |
| Output Voltage1-Max | 5.05 |
| Output Current1-Max | 1.5 |
| Voltage Tolerance-Max | 1 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -55 |
| Input Voltage Absolute-Max | 35 |
| Line Regulation-Max | 0.01 |
| Load Regulation-Max | 0.025 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Omnirel OM7805AH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.