Omnirel OMD150N06FL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 18 |
| Min Operating Temperature | -55 |
| Terminal Position | UPPER |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 18 |
| Output Polarity | TRUE |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| Input Characteristics | STANDARD |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Omnirel OMD150N06FL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.