Omnirel OMD400 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 12 |
| Terminal Position | DUAL |
| Number of Elements | 4 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Omnirel OMD400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.