Omnivision Technologies OG0VA10-GA5A-Z technical specifications.
| Type | CMOS |
| Color Sensing | Color |
| Pixel Size | 2.2x2.2um |
| Image Size | 640x480Pixels |
| Maximum Clock Frequency | 64MHz |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Image Size Range | 250,920 to 480,000Pixels |
| Typical Operating Supply Voltage | 1.2|2.8V |
Download the complete datasheet for Omnivision Technologies OG0VA10-GA5A-Z to view detailed technical specifications.
No datasheet is available for this part.