
The OVMed® OH0131 is an advanced Image Signal Processor (ISP) designed for reusable and disposable medical endoscopes. It supports OMNIVISION medical image sensors up to 2-megapixel (MP) resolution and features state-of-the-art image pre-processing algorithms including brightness, contrast, saturation, sharpness, hue, white balance, gamma adjustment, and advanced noise reduction. The OH0131 integrates with AntLinx™ CMOS chip-on-tip endoscopy imaging and MIPI interfaces, serving as a kernel board for custom CCUs or handheld tablet consoles. It is suitable for medical, veterinary, and industrial imaging applications, offering a small form factor for space-constrained equipment.
Omnivision Technologies OH0131 technical specifications.
| Supported Image Resolutions | 1920x1080, 1500x1500, 800x800, 720x720, 400x400pixels |
| Supported OMNIVISION Imagers | OCHSA, OCH2B, OH02A, OCHFA, OCHTA, OVM6946 |
| Image Output Formats | RAW, YUV |
| Output Interface (Kernel Board) | USB3.0, MIPI |
| Output Interface (Development Kit) | USB3.0 Type C |
| Kernel Board Output Connector | 40-pin QSE-020-01 or AXE540127 |
| Current Consumption | 500mA (max) |
| Dimensions | 65x51mm |
| ISP Algorithm Features | AEC/AGC/AWB control, Auto/manual white balance, Brightness adjustment, Contrast adjustment, Saturation adjustment, Sharpness adjustment, 2D/3D de-noise |
| Analog Sensor Interface | AntLinx™ |
| Primary Application | Medical and Veterinary Endoscopes |
| Secondary Application | Industrial Processing Cameras |
| Design | Integrated processor bridge, ISP, and host interface |
| Planned Testing | IEC 60601 EMC and EMI pre-scan |
Download the complete datasheet for Omnivision Technologies OH0131 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.