Omnivision Technologies OS08A10-H92A-Z technical specifications.
| Color Sensing | Color |
| Pixel Size | 2x2um |
| Image Size | 3840x2160Pixels |
| Maximum Clock Frequency | 27MHz |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Image Size Range | >= 480,000Pixels |
| Typical Operating Supply Voltage | 1.2|2.8V |
| Pin Count | 92 |
| Package/Case | CSP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omnivision Technologies OS08A10-H92A-Z to view detailed technical specifications.
No datasheet is available for this part.