Image Sensor B/W CMOS 1600x1300Pixels Automotive
Omnivision Technologies OV02311-E75Y-SC technical specifications.
| Type | CMOS |
| Color Sensing | B/W |
| Pixel Size | 3x3um |
| Image Size | 1600x1300Pixels |
| Maximum Clock Frequency | 27MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Image Size Range | >= 480,000Pixels |
| Typical Operating Supply Voltage | 1.2|2.8V |
Download the complete datasheet for Omnivision Technologies OV02311-E75Y-SC to view detailed technical specifications.
No datasheet is available for this part.