Omnivision Technologies OV02775-E77Y-1D technical specifications.
| Color Sensing | Color |
| Pixel Size | 2.8x2.8um |
| Image Size | 1920x1080Pixels |
| Maximum Clock Frequency | 36MHz |
| Max Operating Supply Voltage | 1.4|3.47V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Image Size Range | >= 480,000Pixels |
| Min Operating Supply Voltage | 1.2|3.14V |
| Pin Count | 77 |
| Package/Case | CSP |
Download the complete datasheet for Omnivision Technologies OV02775-E77Y-1D to view detailed technical specifications.
No datasheet is available for this part.