Omnivision Technologies OV02K10-GA5A-Z technical specifications.
| Type | CMOS |
| Color Sensing | Color |
| Pixel Size | 2.9x2.9um |
| Image Size | 1920x1080Pixels |
| Maximum Clock Frequency | 36MHz |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Image Size Range | >= 480,000Pixels |
| Typical Operating Supply Voltage | 1.1|2.8V |
| Package/Case | Chip |
Download the complete datasheet for Omnivision Technologies OV02K10-GA5A-Z to view detailed technical specifications.
No datasheet is available for this part.