Omnivision Technologies OV05630-G04A technical specifications.
| Color Sensing | Color |
| Pixel Size | 1.75x1.75um |
| Image Size | 1280x960Pixels |
| Maximum Clock Frequency | 27MHz |
| Max Operating Supply Voltage | 3.1V |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Image Size Range | >= 480,000Pixels |
| Min Operating Supply Voltage | 2.6V |
| Typical Operating Supply Voltage | 2.8V |
| Package/Case | Die |
| Package Family Name | Die |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omnivision Technologies OV05630-G04A to view detailed technical specifications.
No datasheet is available for this part.