Omnivision Technologies OV07725-V28A technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Supply Voltage-Min | 1.62 |
| Supply Voltage-Max | 1.98 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Omnivision Technologies OV07725-V28A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.