Omnivision Technologies OV08B10-GA5A-Z technical specifications.
| Color Sensing | Color |
| Pixel Size | 1.12x1.12um |
| Image Size | 3264x2448Pixels |
| Maximum Clock Frequency | 27MHz |
| Max Operating Supply Voltage | 1.26|3V |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 85°C |
| Image Size Range | >= 480,000Pixels |
| Min Operating Supply Voltage | 1.14|2.6V |
| Typical Operating Supply Voltage | 1.2|2.8V |
Download the complete datasheet for Omnivision Technologies OV08B10-GA5A-Z to view detailed technical specifications.
No datasheet is available for this part.