The OV0VA10-A19A-Z is a 640x480 color CMOS image sensor from Omnivision Technologies. It features a pixel size of 2.2x2.2 and supports a maximum clock frequency of 48MHz. The sensor operates within a temperature range of -20°C to 70°C and requires a supply voltage between 2.6V and 3V. It is suitable for applications where high-quality color imaging is required.
Omnivision Technologies OV0VA10-A19A-Z technical specifications.
| Type | CMOS |
| Color Sensing | Color |
| Pixel Size | 2.2x2.2um |
| Image Size | 640x480Pixels |
| Maximum Clock Frequency | 48MHz |
| Max Operating Supply Voltage | 3V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Image Size Range | < 30,720Pixels |
| Min Operating Supply Voltage | 2.6V |
| Typical Operating Supply Voltage | 2.8V |
Download the complete datasheet for Omnivision Technologies OV0VA10-A19A-Z to view detailed technical specifications.
No datasheet is available for this part.