The OV12A10-GA5A-Z is a 1.25x1.25mm CMOS color image sensor with a resolution of 4112x3088 pixels. It operates at a maximum clock frequency of 27MHz and has a typical operating supply voltage of 2.8V. The sensor is designed to function within an operating temperature range of -30°C to 85°C. It is a die-packaged component.
Omnivision Technologies OV12A10-GA5A-Z technical specifications.
| Type | CMOS |
| Color Sensing | Color |
| Pixel Size | 1.25x1.25um |
| Image Size | 4112x3088Pixels |
| Maximum Clock Frequency | 27MHz |
| Max Operating Supply Voltage | 3V |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Image Size Range | >= 480,000Pixels |
| Min Operating Supply Voltage | 2.7V |
| Typical Operating Supply Voltage | 2.8V |
| Package/Case | Die |
Download the complete datasheet for Omnivision Technologies OV12A10-GA5A-Z to view detailed technical specifications.
No datasheet is available for this part.