Image Sensor Color 4608x3456Pixels Die
Checking distributor stock and pricing after the page loads.
| Color Sensing | Color |
| Pixel Size | 1.34x1.34um |
| Image Size | 4608x3456Pixels |
| Maximum Clock Frequency | 27MHz |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Image Size Range | >= 480,000Pixels |
| Typical Operating Supply Voltage | 1.26|2.8V |
| Package/Case | Die |