Omnivision Technologies OV16885-GA5A-Z technical specifications.
| Color Sensing | Color |
| Pixel Size | 1.008x1.008um |
| Image Size | 4672x3504Pixels |
| Maximum Clock Frequency | 27MHz |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Image Size Range | >= 480,000Pixels |
Download the complete datasheet for Omnivision Technologies OV16885-GA5A-Z to view detailed technical specifications.
No datasheet is available for this part.