Omnivision Technologies OV20880-GA5A-Z technical specifications.
| Color Sensing | Color |
| Pixel Size | 1.008x1.008um |
| Image Size | 5184x3888Pixels |
| Maximum Clock Frequency | 64MHz |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Image Size Range | >= 480,000Pixels |
| Typical Operating Supply Voltage | 2.8V |
| Package/Case | Die |
Download the complete datasheet for Omnivision Technologies OV20880-GA5A-Z to view detailed technical specifications.
No datasheet is available for this part.