Omnivision Technologies OV7720-V28A technical specifications.
| Type | CMOS |
| Color Sensing | Color |
| Pixel Size | 6x6um |
| Image Size | 640x480Pixels |
| Image Size Range | 250,920 to 480,000Pixels |
| Pin Count | 28 |
| Package/Case | CSP-2 |
| Package Family Name | BGA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omnivision Technologies OV7720-V28A to view detailed technical specifications.
No datasheet is available for this part.