
The Omron 1VAP2-6V-15-1B6 is a push-pull plunger switch with a current rating of 15A and an operating force of 1500gf. It has a mechanical life of 100000 cycles and an electrical life of 25000 cycles. The switch is rated for use in temperatures ranging from -25°C to 80°C and is suitable for chassis mount or panel mounting. It is available in a bulk packaging configuration with a single unit per package.
Omron 1VAP2-6V-15-1B6 technical specifications.
| Actuator Type | Push-Pull Plunger |
| Current Rating | 15A |
| Electrical Life | 25000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Panel |
| Operating Force | 1500gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP00 |
| Series | 1VAP2 |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Omron 1VAP2-6V-15-1B6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
