Omron 3G3JV-A2002-A technical specifications.
| Type | Inverter |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| Cage Code | SDM04 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Omron 3G3JV-A2002-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.