Omron 3G3JVA2004A technical specifications.
| Mount | DIN Rail |
| Operating Supply Voltage | 230V |
| Series | 3G3JV |
| Size | 102mm |
| DC Rated Voltage | 230V |
| RoHS | Compliant |
Download the complete datasheet for Omron 3G3JVA2004A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.