Omron 3G3MV-C4075 technical specifications.
| Display Type | Digital |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Motor Type | AC Motor |
| Mount | Chassis Mount, DIN Rail |
| Operating Supply Voltage | 460V |
| Series | MV |
| DC Rated Voltage | 460V |
| RoHS | Compliant |
Download the complete datasheet for Omron 3G3MV-C4075 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.