Omron 3G3MVC2015 technical specifications.
| Display Type | Digital |
| Mount | DIN Rail |
| Operating Supply Voltage | 230V |
| Series | 3G3MV |
| Size | 131mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron 3G3MVC2015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.