Omron 3G3MX-A2004 technical specifications.
| Approvals | UL, CE, EN |
| Current Rating | 3A |
| Frequency | 400Hz |
| Mount | Panel |
| Output Current | 3A |
| Output Voltage | 240V |
| Package Quantity | 1 |
| Ratings | IP20 |
| Series | MX |
| RoHS | Compliant |
Download the complete datasheet for Omron 3G3MX-A2004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
