Omron 3G3MX2-A4040 technical specifications.
| Approvals | UL, EN |
| Current Rating | 9.2A |
| Frequency | 60Hz |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Motor Type | AC Motor |
| Mount | Chassis Mount, Panel |
| Operating Supply Voltage | 480V |
| Output Current | 9.2A |
| Package Quantity | 1 |
| Ratings | IP20 |
| Series | MX2 |
| Voltage Rating | 480V |
| Weight | 4.7lb |
| RoHS | Compliant |
Download the complete datasheet for Omron 3G3MX2-A4040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
