Omron 3S4YR-SBR4N-50 technical specifications.
| Color | Black |
| Height | 21.5mm |
| Lead Free | Contains Lead |
| Length | 78mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Weight | 50g |
| Width | 60mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron 3S4YR-SBR4N-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
